Filter Your Search
1 - 5 of 5 results
|
74LVC2G74DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 13.4 ns | 1 | 1 | YES | VSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVC2G74DC-Q100H
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | VSSOP | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | VSSOP-8 | 8 | compliant | SOT765-1 | Nexperia | |||||||
|
74LVC2G74DC-Q100
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | VSSOP | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP-8 | compliant | 8542.39.00.01 | ||||||||||
|
74LVC2G74DC-Q100,125
NXP Semiconductors
|
Check for Price | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | VSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVC2G74DC-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | compliant | SOT765-1 |