Parametric results for: 74LVC2G74DP-Q100H under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc2g74dpq100h
Select parts from the table below to compare.
Compare
Compare
74LVC2G74DP-Q100H
NXP Semiconductors
Check for Price Yes Transferred 1.8 V 13.4 ns 5.9 ns 1 1 YES TSSOP 175 MHz POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz 24 mA COMPLEMENTARY 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 Not Qualified 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 SOT505-2 compliant
74LVC2G74DP-Q100H
Nexperia
Check for Price Yes Active 1.8 V 13.4 ns 1 1 YES TSSOP 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz COMPLEMENTARY 4 µA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP TSSOP-8 8 SOT505-2 compliant Nexperia