Filter Your Search
1 - 2 of 2 results
|
74LVC32AD,118
Nexperia
|
$0.1177 | Yes | Active | 2.7 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1997-06-30 | Nexperia | ||||||
|
74LVC32AD,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 5.5 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 14 | SOT108-1 | compliant | 8542.39.00.01 |