Filter Your Search
1 - 1 of 1 results
|
74LVC332BQX
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 13.4 ns | 6.8 ns | 3 | 3 | YES | HVQCCN | 50 pF | YES | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant |