Filter Your Search
1 - 2 of 2 results
|
74LVC373ABQ,115
Nexperia
|
$0.2707 | Yes | Active | 2.7 V | 10.5 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||
|
74LVC373ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 10.5 ns | 8.5 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | 8542.39.00.01 |