Filter Your Search
1 - 2 of 2 results
![]() |
74LVC374APW-Q100J
Nexperia
|
Check for Price | Active | 3.3 V | 18.8 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | TSSOP, | 20 | SOT360-1 | compliant | 2017-02-01 | Nexperia | ||||||||||
![]() |
74LVC374APW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 18.8 ns | 9 ns | 1 | 8 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | 20 | SOT360-1 | compliant |