Filter Your Search
1 - 4 of 4 results
|
74LVC38APW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 5 ns | 4.5 ns | 4 | 2 | YES | TSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||
|
74LVC38APW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | TSSOP | NO | OPEN-DRAIN | NAND GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC38APW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 5 ns | 4.5 ns | 4 | 2 | YES | TSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | |||
|
74LVC38APW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 5 ns | 4 | 2 | YES | TSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 |