Filter Your Search
1 - 2 of 2 results
|
74LVC4066BQ,115
Nexperia
|
$0.3428 | Yes | Active | 2.7 V | YES | 38 Ω | 6.5 ns | 8.5 ns | SPST | CMOS | 1 | 4 | 42 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | |||||
|
74LVC4066BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | YES | 38 Ω | 6.5 ns | 8.5 ns | SPST | CMOS | NO | 1 | 4 | 42 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MS-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 |