Filter Your Search
1 - 2 of 2 results
|
74LVC4245ABQ,118
Nexperia
|
$0.3937 | Active | 5 V | 8.5 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NEXPERIA | QFN | HVQCCN, | 24 | SOT815-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74LVC4245ABQ,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24 | 24 | SOT815-1 | compliant | 8542.39.00.01 |