Filter Your Search
1 - 3 of 3 results
![]() |
74LVC4245AD-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||
|
74LVC4245AD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 6.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVC4245AD-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 |