Filter Your Search
1 - 10 of 14 results
|
74LVC4245ADB,112
NXP Semiconductors
|
$0.6899 | Yes | Transferred | 5 V | 8.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | |||||||||
|
74LVC4245ADB,118
Nexperia
|
$0.6925 | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||
|
74LVC4245ADB,118
NXP Semiconductors
|
$0.7151 | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | ||||||||
|
74LVC4245ADB,112
Nexperia
|
$0.7969 | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||||
|
SN74LVC4245ADBR
Texas Instruments
|
$0.8279 | Yes | Yes | Active | 5 V | 6.7 ns | 6.7 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 130 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74LVC4245ADBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6.7 ns | 6.7 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||
|
74LVC4245ADB-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
SN74LVC4245ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.7 ns | 6.7 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 5V SUPPLY FOR PORT A; 3.3V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 130 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC4245ADB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74LVC4245ADBLE
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.7 ns | 6.7 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATES AT 2.7V TO 3.6V | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP24,.3 | 24 | not_compliant | 8542.39.00.01 |