Filter Your Search
1 - 2 of 2 results
|
74LVC4245APW,112
Nexperia
|
$0.3757 | Yes | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | 24 | SOT355-1 | compliant | EAR99 | 8542.39.00.01 | 1998-07-29 | Nexperia | ||||||||
|
74LVC4245APW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 8.5 ns | 6.5 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | 24 | SOT355-1 | compliant | EAR99 | 8542.39.00.01 |