Filter Your Search
1 - 2 of 2 results
|
74LVC595ABQ,115
Nexperia
|
$0.3120 | Active | 3.3 V | 18.2 ns | 1 | 8 | YES | VQCCN | RIGHT | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | S-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | SOT763-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||
|
74LVC595ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 18.2 ns | 1 | 8 | YES | HVQCCN | 70 MHz | RIGHT | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.1X.14,20 | 16 | SOT763-1 | compliant | 8542.39.00.01 |