Filter Your Search
1 - 4 of 4 results
|
74LVC841ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 11 ns | 1 | 10 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | SOT815-1 | unknown | 8542.39.00.01 | ||||||||
|
74LVC841ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 11 ns | 6.7 ns | 1 | 10 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | VQCCN, LCC24/28,.14X.2,20 | 24 | compliant | 8542.39.00.01 | ||||
|
74LVC841ABQ,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 11 ns | 8.5 ns | 1 | 10 | YES | HVQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC24/28,.14X.2,20 | 24 | SOT815-1 | compliant | 8542.39.00.01 | |||
|
74LVC841ABQ
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 6.7 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC24/28,.14X.2,20 | unknown | 8542.39.00.01 |