Filter Your Search
1 - 5 of 5 results
|
74LVCH162373ADGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.4 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | D LATCH | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVCH162373ADGG,1
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 | ||||||||||||||||||||||||||||||||||||||||||
|
74LVCH162373ADGG,5
NXP Semiconductors
|
Check for Price | Transferred | 2.7 V | 6.8 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP, | compliant | TSSOP | 48 | SOT362-1 | ||||||||
|
74LVCH162373ADGG:5
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 6.8 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48 | unknown | 8542.39.00.01 | TSSOP | 48 | SOT362-1 | ||||||||
|
74LVCH162373ADGG:1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 9 ns | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | compliant | TSSOP | 48 | SOT362-1 |