Filter Your Search
1 - 4 of 4 results
|
74LVCH162374ADGG,1
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 20.8 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | IT ALSO OPERATES AT 1.65 TO 3.6 | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74LVCH162374ADGG,1
NXP Semiconductors
|
Check for Price | Transferred | 2.7 V | 10 ns | 8.5 ns | 2 | 8 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.3 V | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK PACK | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | SOT362-1 | compliant | |||||||||||
|
74LVCH162374ADGG:1
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 20.8 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | IT ALSO OPERATES AT 1.65 TO 3.6V | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74LVCH162374ADGG:1
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 10 ns | 8.5 ns | 2 | 8 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 |