Filter Your Search
1 - 2 of 2 results
|
74LVCH2T45GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 23.5 ns | 1 | 2 | YES | VSON | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT996-2, SON-8 | 8 | SOT996-2 | compliant | |||||
|
74LVCH2T45GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.5 V | 23.5 ns | 1 | 2 | YES | VSON | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | SEATED HGT NOMINAL | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | XSON-8 | 8 | SOT996-2 | compliant | 2017-02-01 | Nexperia |