Filter Your Search
1 - 2 of 2 results
|
74LVCH8T245BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 32 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 24 | compliant | 8542.39.00.01 | |||
|
74LVCH8T245BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 1.5 V | 32 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NEXPERIA | DHVQFN-24 | compliant | 8542.39.00.01 | 2017-02-01 |