Filter Your Search
1 - 2 of 2 results
|
SN74LVCHR32245AKR
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 12.5 ns | 4.8 ns | 4 | 8 | YES | LFBGA | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 20 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
74LVCHR32245AZKER
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 12.5 ns | 4.8 ns | 4 | 8 | YES | LFBGA | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA-96 | 96 | compliant | EAR99 | 8542.39.00.01 |