Filter Your Search
1 - 1 of 1 results
|
74LVQ04MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |