Filter Your Search
1 - 2 of 2 results
![]() |
74LVQ125TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 11 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
![]() |
74LVQ125T
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 |