Filter Your Search
1 - 1 of 1 results
|
74LVQ161TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 17 ns | 1 | 4 | YES | TSSOP | 80 MHz | 50 pF | UP | POSITIVE EDGE | LVQ | BINARY COUNTER | CMOS | 80 MHz | YES | 24 mA | SYNCHRONOUS | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |