Filter Your Search
1 - 10 of 35 results
|
TC74LVQ174FNELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 13 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | |||||||||||
|
TC74LVQ174FN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 6 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVQ174MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14.5 ns | 11 ns | 1 | 6 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | 24 mA | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
74LVQ174SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
TC74LVQ174FS(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 13 ns | 1 | 6 | YES | LSSOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-16 | 16 | unknown | ||||||||||
|
TC74LVQ174FW
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1 | 6 | YES | SOP | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | TRUE | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVQ174SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 12.5 ns | 1 | 6 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
TC74LVQ174FN(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 13 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74LVQ174SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 12.5 ns | 1 | 6 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOP-16 | compliant | |||||||||
|
TC74LVQ174FELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 13 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown |