Filter Your Search
1 - 4 of 4 results
|
74LVQ273SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 20.5 ns | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74LVQ273SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 20.5 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||
|
74LVQ273SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ273SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-20 | unknown |