Filter Your Search
1 - 10 of 49 results
|
74LVQ573QSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 18 ns | 11 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.150 INCH, MO-137, QSOP-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
74LVQ573TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 15.5 ns | 12 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | ||||||
|
MC74LVQ573SD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 14.5 ns | 13 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | MOTOROLA INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
74LVQ573SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||||
|
74LVQ573SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 18 ns | 1 | 8 | YES | SOP | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||
|
74LVQ573T
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 15.5 ns | 11 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
74LVQ573QSC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 18 ns | 1 | 8 | YES | SSOP | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 20 | unknown | ||||||||
|
TC74LVQ573FWEL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | unknown | ||||||||||
|
74LVQ573SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | compliant | ||||||||||
|
TC74LVQ573FELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown |