Filter Your Search
1 - 10 of 20 results
|
74LVT08DB,112
Nexperia
|
$0.6512 | Yes | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SSOP | LVT | AND GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||
|
74LVT08D,112
Nexperia
|
$0.7093 | Yes | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | LVT | AND GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||||||
|
74LVT08DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.6 ns | YES | SSOP | NO | AND GATE | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVT08DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.8 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVT | AND GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
74LVT08D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.8 ns | 4.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVT | AND GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||||
|
74LVT08DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4.8 ns | 4 | 2 | YES | SSOP | LVT | AND GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74LVT08D
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVT | AND GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1995-10-01 | |||||||||||
|
74LVT08D,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4.8 ns | 4 | 2 | YES | SOP | LVT | AND GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | ||||||||||
|
74LVT08DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.8 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVT | AND GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | |||||
|
74LVT08DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.8 ns | 4.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVT | AND GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, SSOP-14 | 14 | unknown | 8542.39.00.01 |