Parametric results for: 74LVT162244MTDX under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 74lvt162244mtdx
Select parts from the table below to compare.
Compare
Compare
74LVT162244MTDX
Texas Instruments
Check for Price Transferred 3.3 V 5 ns 4 4 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NATIONAL SEMICONDUCTOR CORP TSSOP, unknown 8542.39.00.01
74LVT162244MTDX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 4.8 ns 4 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 COMMERCIAL e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ROCHESTER ELECTRONICS INC TSSOP, unknown TSSOP 48
74LVT162244MTDX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 5 ns 4 4 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NATIONAL SEMICONDUCTOR CORP 4.10 MM, PLASTIC, TSSOP-48 unknown
74LVT162244MTDX
onsemi
Check for Price Yes Obsolete 3.3 V 4.8 ns 4 ns 4 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm ONSEMI TSSOP-48 compliant 8542.39.00.01 948BQ onsemi
74LVT162244MTDX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 4.8 ns 4 ns 4 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm FAIRCHILD SEMICONDUCTOR CORP 6.10 MM, MO-153ED, TSSOP-48 compliant 8542.39.00.01 TSSOP 48 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE EAR99
74LVT162244MTDX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4.8 ns 4 ns 4 4 YES TSSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 2 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant 8542.39.00.01 TSSOP 48