Parametric results for: 74LVT162373DGG,112 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvt162373dgg112
Select parts from the table below to compare.
Compare
Compare
74LVT162373DGG,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 5.8 ns 4.6 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 16 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP PLASTIC, TSSOP-48 48 SOT362-1 compliant
74LVT162373DGG,112
Nexperia
Check for Price Yes Obsolete 3.3 V 5.8 ns 2 8 YES TSSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP PLASTIC, TSSOP-48 48 SOT362-1 compliant Nexperia