Filter Your Search
1 - 8 of 8 results
|
74LVT16240MEAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | INVERTED | 5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | unknown | ||||||||||||||||
|
74LVT16240MEA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.2 ns | 4 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 48 | |||||||||||
|
74LVT16240MEAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | INVERTED | 5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74LVT16240MEA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 4.1 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | ENABLE LOW | 64 mA | 2 | INVERTED | 5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||
|
74LVT16240MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.2 ns | 3.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | SSOP | 48 | 8542.39.00.01 | ||||||
|
74LVT16240MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.2 ns | 3.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | SSOP | 48 | 8542.39.00.01 | |||||||
|
74LVT16240MEAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 4.2 ns | 3.5 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | SSOP | 48 | 8542.39.00.01 | ||||||
|
74LVT16240MEA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 4.1 ns | 4 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | ENABLE LOW | 64 mA | 2 | INVERTED | 5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | compliant |