Filter Your Search
1 - 4 of 4 results
|
74LVT16244BBX,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 3.2 ns | 4 | 4 | YES | HVBCC | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBCC-B60 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | LGA60,8X12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | BUTT | 500 µm | BOTTOM | 500 µm | 4 mm | 6 mm | NXP SEMICONDUCTORS | 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | QFN | SOT1134-2 | compliant | ||||||||
|
74LVT16244BBX
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 4 | YES | HVBCC | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | AUTOMOTIVE | R-PBCC-B60 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 500 µm | 4 mm | 6 mm | NEXPERIA | HVBCC, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74LVT16244BBX
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 4 | 4 | YES | HVBCC | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBCC-B60 | Not Qualified | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 500 µm | 4 mm | 6 mm | NXP SEMICONDUCTORS | 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | 60 | unknown | 8542.39.00.01 | QFN | |||||||||||||
|
74LVT16244BBX,518
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | 4 | YES | HVBCC | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | AUTOMOTIVE | R-PBCC-B60 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 500 µm | 4 mm | 6 mm | NEXPERIA | HXQFN-60 | QFN | SOT1134-2 | compliant | 2017-02-01 | Nexperia |