Filter Your Search
1 - 2 of 2 results
|
74LVT16373ADGG,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 5.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | |||||
|
74LVT16373ADGG,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.4 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 32 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153ED, SOT362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 |