Filter Your Search
1 - 6 of 6 results
|
74LVT16374ADL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 16 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVT16374ADL,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.6 ns | 5 ns | 2 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTSIDE NORTH AMERICA, PART NUMBER | 64 mA | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP, SSOP48,.4 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||
|
74LVT16374ADL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16 | YES | SSOP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74LVT16374ADL,118
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 5.6 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTSIDE NORTH AMERICA, PART NUMBER | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | 1994-08-01 | Nexperia | ||||||||
|
74LVT16374ADL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.6 ns | 2 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTSIDE NORTH AMERICA, PART NUMBER | 32 mA | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||||
|
74LVT16374ADL,112
Nexperia
|
Check for Price | Obsolete | 3.3 V | 5.6 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTSIDE NORTH AMERICA, PART NUMBER | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | Nexperia |