Parametric results for: 74LVT16374ADLT under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74lvt16374adlt
Select parts from the table below to compare.
Compare
Compare
74LVT16374ADL-T
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 5.6 ns 2 8 YES SSOP 50 pF POSITIVE EDGE 3-STATE LVT BUS DRIVER BICMOS OUTSIDE NORTH AMERICA, PART NUMBER 32 mA 2 TRUE 6 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NXP SEMICONDUCTORS SSOP SSOP, SSOP48,.4 48 unknown 8542.39.00.01