Filter Your Search
1 - 4 of 4 results
|
74LVT16374MEAX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 5.2 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ONSEMI | SSOP-48 | MS48A | unknown | 2017-12-26 | ||||||||||||||||||
|
74LVT16374MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.2 ns | 4.5 ns | 2 | 8 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE | compliant | SSOP | 48 | EAR99 | 8542.39.00.01 | |||||
|
74LVT16374MEAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | unknown | |||||||||||||||||||
|
74LVT16374MEAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 |