Parametric results for: 74LVT16501DGG under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74lvt16501dgg
Select parts from the table below to compare.
Compare
Compare
SN74LVT16501DGGE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 8.9 ns 1 18 YES TSSOP 50 pF 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP, compliant 8542.39.00.01
SN74LVT16501DGGR
Texas Instruments
Check for Price Yes Yes Active 3.3 V 8.9 ns 5.9 ns 18 18 YES TSSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP-56 compliant 8542.39.00.01 TSSOP 56 EAR99 1992-11-01 Texas Instruments
74LVT16501DGGRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 8.9 ns 1 18 YES TSSOP 50 pF 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP, unknown 8542.39.00.01 TSSOP 56
SN74LVT16501DGG
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 8.9 ns 1 18 YES TSSOP 50 pF 3-STATE LVT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP, compliant 8542.39.00.01