Filter Your Search
1 - 5 of 5 results
|
74LVT16543MEA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 4.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | ||||
|
74LVT16543MEA
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||
|
74LVT16543MEAX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 2 | 8 | YES | SSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74LVT16543MEAX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.8 ns | 4.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||
|
74LVT16543MEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 4.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 |