Filter Your Search
1 - 1 of 1 results
|
74LVT32PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4.6 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVT | OR GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 |