Filter Your Search
1 - 10 of 13 results
|
74LVTH16244BDGG,51
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 3.2 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | SOT362-1 | unknown | ||||||||
|
74LVTH16244BDGG,18
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 3.2 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant | ||||||||||
|
74LVTH16244BDGG;51
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
74LVTH16244BDGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.2 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVTH16244BDGG
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 3.2 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | ||||||
|
74LVTH16244BDGG,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 3.2 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant | ||||||||||
|
74LVTH16244BDGG,11
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 1998-10-07 | Nexperia | ||||||||||
|
74LVTH16244BDGG,18
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 1998-10-07 | Nexperia | |||||||||
|
SN74LVTH16244BDGGR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3.2 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVTH16244BDGG
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 1994-07-01 |