Filter Your Search
1 - 1 of 1 results
![]() |
74LVTH16245GX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.9 ns | 3.5 ns | 2 | 8 | YES | LFBGA | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | BGA54,6X9,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 8 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | LFBGA, BGA54,6X9,32 | 54 | compliant | 8542.39.00.01 |