Filter Your Search
1 - 3 of 3 results
|
74LVTH16652MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.6 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown | |||||||||||
|
74LVTH16652MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.6 ns | 4.2 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | compliant | 8542.39.00.01 | ||||
|
SN74LVTH16652MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 5.4 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 |