Filter Your Search
1 - 6 of 6 results
|
74LVTH573WMX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | M20B | unknown | 2017-12-22 | |||||||||||||||||
|
74LVTH573WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 4.4 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | unknown | SOIC | 20 | EAR99 | 8542.39.00.01 | |||||
|
74LVTH573WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 4.4 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | unknown | SOIC | 20 | EAR99 | 8542.39.00.01 | |||||
|
74LVTH573WM
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | M20B | unknown | 2017-12-22 | |||||||||||||||||
|
74LVTH573WM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||
|
74LVTH573WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 |