Filter Your Search
1 - 2 of 2 results
|
74LVTH574MSAX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 5.3 ns | 1 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | MSA20 | compliant | |||||||||||||||||||
|
74LVTH574MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, MO-150, SSOP-20 | 20LD, SSOP, JEDEC MO-150, 5.3MM WIDE | compliant | SSOP | 20 | EAR99 | 8542.39.00.01 |