Filter Your Search
1 - 2 of 2 results
|
74LVX00MSCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 4 | 2 | YES | LSSOP | LV/LV-A/LVX/H | NAND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
74LVX00MSCX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 7.5 ns | 11 ns | 4 | 2 | YES | LSSOP | 15 pF | NO | LV/LV-A/LVX/H | NAND GATE | CMOS | INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | LSSOP, SSOP14,.25 | 14 | unknown | 8542.39.00.01 |