Parametric results for: 74LVX125MSCX under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvx125mscx
Select parts from the table below to compare.
Compare
Compare
74LVX125MSCX
Fairchild Semiconductor Corporation
Check for Price Obsolete 3.3 V 12 ns 4 1 YES LSSOP 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS MAX OUTPUT SKEW = 1.5NS; INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP SSOP LSSOP, 14 unknown 8542.39.00.01
74LVX125MSCX
Texas Instruments
Check for Price No Transferred 3.3 V 12 ns 12 ns 4 1 YES LSSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS MAX OUTPUT SKEW = 1.5NS; INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS ENABLE LOW 4 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP SSOP LSSOP, SSOP14,.25 14 unknown 8542.39.00.01