Filter Your Search
1 - 8 of 8 results
|
74LVX161284MTDX
onsemi
|
$1.0162 | Yes | End Of Life | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ONSEMI | TSSOP-48 | 948BQ | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
74LVX161284MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-48 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 48 | |||||||
|
74LVX161284MTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-48 | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | unknown | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||||
|
74LVX161284MTD_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3/e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||||||||
|
74LVX161284MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-48 | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||
|
74LVX161284MTD
onsemi
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | ONSEMI | MTD48 | unknown | EAR99 | 8542.39.00.01 | onsemi | 2017-12-26 | ||||||||||||||||||||||||||||||||||||||||||||
|
74LVX161284MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 48 | ||||||||
|
74LVX161284MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | 3.15 V | SCHMITT TRIGGER | 14 | 13 | 44 ns | LINE TRANSCEIVER | CMOS | CONTAINS EIGHT BIDIRECTIONAL DATA BUFFERS | NO | IEEE 1284 | 13 | 44 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-48 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 48 |