Filter Your Search
1 - 10 of 37 results
|
SN74S151N
Texas Instruments
|
$1.8573 | No | Yes | Obsolete | 5 V | 12 ns | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
N74S151N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74S151N
Signetics
|
Check for Price | No | Obsolete | 5 V | 12 ns | 18 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S151N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 1 | 8 | 1 | NO | DIP | S | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74S151N
Rochester Electronics LLC
|
Check for Price | Obsolete | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DM74S151N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74S151N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S151NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 18 ns | 1 | 8 | 1 | YES | SOP | S | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | 20 mA | COMPLEMENTARY | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74S151NSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | 1 | YES | SOP | S | MULTIPLEXER | TTL | SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74S151N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 ns | 1 | 8 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 70 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |