Filter Your Search
1 - 10 of 36 results
|
DM74S174N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 6 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 144 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74S174N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74S174N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 17 ns | 21 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S174N-T
AMD
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | JBAR-KBAR FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM74S174N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 17 ns | 21 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||||||
|
SN74S174NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 17 ns | 1 | 6 | YES | SOP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.3 | compliant | 8542.39.00.01 | SOIC | 16 | ||||||
|
DM74S174N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 21 ns | 21 ns | 1 | 6 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 65 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
SN74S174N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 15 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | TRUE | 144 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | Texas Instruments | ||||||
|
SN74S174N
AMD
|
Check for Price | No | No | Obsolete | 5 V | 17 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
SN74S174NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 6 | NO | DIP | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 144 mA | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |