Filter Your Search
1 - 10 of 123 results
|
SN74S74N
Texas Instruments
|
$1.2150 | Yes | Active | 5 V | 9 ns | 9 ns | 2 | 1 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74S74D
Texas Instruments
|
$1.2769 | Yes | Yes | Active | 5 V | 9 ns | 9 ns | 2 | 1 | YES | SOP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DM74S74CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 2 | 1 | YES | DIE | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N14 | 70 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DM74S74MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 2 | 1 | YES | SOP | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown | |||||||||||||||||||
|
SN74S74NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74S74J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74S74PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74S74DG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74S74PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
N74S74N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | NO | DIP | 75 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 50 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |