Filter Your Search
1 - 4 of 4 results
|
74SSTUBF32866BBFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUS DRIVER | Not Qualified | e1 | 3 | 260 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | CABGA | FBGA, BGA96,6X16,32 | 96 | BFG96 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
74SSTUBF32866BBFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.5 ns | 1 | 25 | YES | FBGA | POSITIVE EDGE | OPEN-DRAIN | 32866 | D FLIP-FLOP | CMOS | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 260 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.81 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | LFBGA-96 | 96 | BFG96 | compliant | 8542.39.00.01 | EAR99 | |||
|
IDT74SSTUBF32866BBFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 ns | 1 | 25 | YES | FBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.81 mm | 5.5 mm | 13.5 mm | RENESAS ELECTRONICS CORP | FBGA, BGA96,6X16,32 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
IDT74SSTUBF32866BBFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.5 ns | 1 | 25 | YES | FBGA | POSITIVE EDGE | SSTU | D FLIP-FLOP | TTL | 410 MHz | TRUE | 1.9 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | e1 | 3 | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.81 mm | 5.5 mm | 13.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | GREEN, MO-205CC, LFBGA-96 | 96 | compliant | 8542.39.00.01 | EAR99 |