Filter Your Search
1 - 1 of 1 results
|
74SSTVF32852ZKFR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.6 ns | 2.6 ns | 1 | 24 | YES | LFBGA | 500 MHz | POSITIVE EDGE | SSTV | D FLIP-FLOP | TTL | 500 MHz | 8 mA | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PBGA-B114 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 114 | PLASTIC/EPOXY | BGA114,6X19,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, PLASTIC, LFBGA-114 | 114 | compliant | EAR99 | 8542.39.00.01 |